EatonA40111600Steckverbinder, Klemmenblöcke
Conn Barrier Strip 16 POS 14.27mm Solder ST Thru-Hole 35A
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Barrier Strip | |
16 | |
1 | |
14.27 | |
16 | |
Solder | |
Straight | |
35 | |
600V | |
-40 | |
105 | |
253.49 | |
35.8 | |
22.1 | |
Black | |
Through Hole |
Connecting one or more circuits together, this barrier strip A40111600 PCB terminal block from Eaton is a must-have! This is a 1-row connector. It has a straight body orientation. Its pitch is 14.27 mm. It has a maximum voltage rating of 600 V. This device has a maximum current rating of 35 A. A40111600 is housed in thermoplastic. This quick disconnect terminal has an operating temperature of -40 to 105 °C. This product is 253.49 mm long, 22.1 mm tall and 35.8 mm deep. It uses the solder termination method. Its wire is 10-16 AWG.