C&KA40303RSMCGKDrehschalter
Switch Rotary N.O./N.C. 4P3T 3 Flatted Shaft Modular Base 2.5A 125VAC 125VDC 0.4VA
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | No |
This A40303RSMCGK rotary switch made from C&K Components is great for a wide variety of applications when a two position switch does not cut it. This device has a maximum current rating of 2.5 A @ 125VAC. It has a 4P3T configuration. This rotary limit switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The A40303RSMCGK rotary limit switch has a modular base termination style. This product is 26.19 mm long, 32.02 mm tall and 26.19 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125@(CSA/UL) VDC.