EatonA48130804Steckverbinder, Klemmenblöcke
Conn Barrier Strip 8 POS 14.27mm Solder Turret ST Panel Mount 35A
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Easily mend a cutoff point in a circuit by using this barrier strip A48130804 PCB terminal block from Eaton. This is a 1-row connector. Its pitch is 14.27 mm. It has a maximum voltage rating of 600 V. It has a straight body orientation. A48130804 is housed in thermoplastic. This device has a maximum current rating of 35 A. This product is 135.64 mm long, 22.1 mm tall and 47 mm deep. It uses the solder termination method. Its wire is 10-16 AWG. This quick disconnect terminal has an operating temperature of -40 to 105 °C.