Allegro MicroSystemsA4940KLPTR-TGate- und Leistungstreibern
Driver 1-OUT High and Low Side Full Brdg Inv Automotive AEC-Q100 24-Pin TSSOP EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) |
Verpackungsbreite | 4.4 |
Verpackungslänge | 7.8 |
Leiterplatte geändert | 24 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP EP |
24 | |
Leitungsform | Gull-wing |
Ideal for a make and break circuit this A4940KLPTR-T power driver manufactured by Allegro MicroSystems will allow you to implement a transistor rather than a relay! This device has a maximum propagation delay time of 150 ns. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This gate driver has a minimum operating temperature of -40 °C and a maximum of 150 °C. This device has a minimum operating supply voltage of 5.5 V and a maximum of 50 V.
EDA / CAD Models |