Allegro MicroSystemsA4973SB-TBewegungsmotorsteuerung
Full Bridge Motor Driver 16-Pin DIP Tube
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungsbreite | 6.35 |
Verpackungslänge | 19.05 |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | DIP |
16 | |
Leitungsform | Through Hole |
Allegro MicroSystems' A4973SB-T stepper motor driver can provide the automation you need in the operation of your hydraulic pumps or linear actuators. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This motor controller has an operating temperature range of -20 °C to 85 °C. This device has a minimum operating supply voltage of 5 V and a maximum of 50 V.
EDA / CAD Models |