SwitchcraftA4FSteckverbinder für Audio und Video
Conn XLR Connector F 4 POS ST Cable Mount 4 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.30 | |
Automotive | No |
PPAP | No |
Make your project the best it can be by using this xlr connector A4F audio and video connector from Switchcraft. This F connector's 4 contacts that are made out of brass and plated with silver. It has a female type gender. It has a straight body orientation. This connector has a single port. A4F is housed in zinc die cast. This product is 82.55 mm long. It has 4 terminals.