50% Off
OmronA6E4104NDIP-Schalter
Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.50.90.50 | |
Automotive | No |
PPAP | No |
Slide DIP Switch | |
Raised Slide | |
SPST | |
OFF ON | |
4 | |
0.025@24VDC | |
24 | |
500VAC | |
100 | |
200 | |
1000 | |
1000 | |
1.2 | |
Through Hole | |
PC Pins | |
2.54 | |
8 | |
7.62 | |
7.62 | |
Straight | |
-20 | |
70 | |
Tube | |
11.52 | |
9.9 | |
5.85 | |
11.52 | |
9.9 | |
7.05 |
EDA / CAD Models |