OmronA6R-162RSDIP-Schalter
Switch DIP N.O./N.C. SP16T 16 Extended Shaft 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
The A6R162RS dual in-line package switch, developed by Omron, can give you electronic flow control within your printed circuit board. This device has a maximum current rating of 0.025 A @ 24VDC. It has a SP16T configuration. This DIP switch has an operating temperature range of -25 °C to 80 °C. The A6R162RS DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. This product is 9.8 mm long, 11.8 mm tall and 9.9 mm deep. The maximum DC voltage rating is 24 VDC.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
