OmronA6S-4104-HDIP-Schalter

Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube

By acting as a series of switches, the A6S-4104-H dual in-line package switch from Omron is the ideal component for use on a printed circuit board. This device has a maximum current rating of 0.025 A @ 24VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -20 °C to 70 °C. The A6S-4104-H DIP switch has a gull wing termination style. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 2.54 mm. This product is 11.1 mm long, 4.4 mm tall and 9.8 mm deep.

84 Stück: heute versandbereit

    Total49,69 €Price for 42

    • (42)

      heute versandbereit

      Ships from:
      Japan
      Date Code:
      +
      Manufacturer Lead Time:
      28 Wochen
      • In Stock: 84 Stück
      • Price: 1,1832 €

    Suchen Sie immer noch nach den Teilen, die Sie brauchen?

    Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.