OmronA6SN-4104-PDIP-Schalter
Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC Gull Wing 2.54mm SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
Use Omron's A6SN-4104-P dual in-line package switch to easily control different electric paths on a printed circuit board. It has a SPST configuration. This device has a maximum current rating of 0.025 A @ 24VDC. This DIP switch has an operating temperature range of -30 °C to 85 °C. The A6SN-4104-P DIP switch has a gull wing termination style. This product's terminal pitch is 2.54 mm. This product is 12.1 mm long, 5.55 mm tall and 9.3 mm deep. The maximum DC voltage rating is 24 VDC.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
