OmronA6SN2101DIP-Schalter
Switch DIP OFF ON SPST 2 Flush Slide 0.025A 24VDC Gull Wing 2.54mm SMD Tube
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
DIP Slide Switch | |
Flush Slide | |
SPST | |
OFF ON | |
2 | |
0.025@24VDC | |
24 | |
300VAC | |
100 | |
200 | |
1000 | |
0 | |
Tape | |
Tape | |
Surface Mount | |
Gull Wing | |
2.54 | |
4 | |
2.54 | |
8.25 | |
Straight | |
-30 | |
85 | |
Tube | |
7 | |
7.5 | |
3.5 | |
0.3 | |
7 | |
9.3 | |
4.55 |
The A6SN-2101 dual in-line package switch, developed by Omron, can give you electronic flow control within your printed circuit board. It has a SPST configuration. This device has a maximum current rating of 0.025 A @ 24VDC. This DIP switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The A6SN-2101 DIP switch has a gull wing termination style. This product is 7 mm long, 4.55 mm tall and 9.3 mm deep. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 2.54 mm.
EDA / CAD Models |