OmronA6T-4102DIP-Schalter
Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
This A6T-4102 dual in-line package switch from Omron can be easily customized and designed to be used on a printed circuit board. It has a SPST configuration. This device has a maximum current rating of 0.025 A @ 24VDC. This DIP switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The A6T-4102 DIP switch has a PC pin termination style. This product is 11.1 mm long, 3.6 mm tall and 7.62 mm deep. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 2.54 mm.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
