OmronA6TN1104DIP-Schalter
Switch DIP OFF ON SPST 1 Raised Slide 0.025A 24VDC PC Pins Thru-Hole Stick
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
DIP Switch | |
Raised Slide | |
SPST | |
OFF ON | |
1 | |
0.025@24VDC | |
24 | |
300VAC | |
100 | |
200 | |
1000 | |
1 | |
Through Hole | |
PC Pins | |
2 | |
7.62 | |
Straight | |
-30 | |
85 | |
Stick | |
4.48 | |
7.5 | |
3.5 | |
4.48 | |
7.85 | |
5.8 |
Look no further! The A6TN1104 dual in-line package switch, developed by Omron, can allow you to control multiple different paths on a printed circuit. This device has a maximum current rating of 0.025 A @ 24VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The A6TN1104 DIP switch has a PC pin termination style. The maximum DC voltage rating is 24 VDC. This product is 4.48 mm long, 5.8 mm tall and 7.85 mm deep.
EDA / CAD Models |