EAR99 | |
Active | |
Automotive | No |
PPAP | No |
DIP Switch | |
Flat Slide | |
SPST | |
OFF ON | |
3 | |
0.025@24VDC | |
24 | |
300VAC | |
100 | |
200 | |
1000 | |
0 | |
Through Hole | |
PC Pins | |
2.54 | |
6 | |
5.08 | |
7.62 | |
Straight | |
-30 | |
85 | |
Stick | |
9.6 | |
7.5 | |
3.5 | |
9.6 | |
7.85 | |
4.8 |
EDA / CAD Models |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
DIP Switch | |
Flat Slide | |
SPST | |
OFF ON | |
3 | |
0.025@24VDC | |
24 | |
300VAC | |
100 | |
200 | |
1000 | |
0 | |
Through Hole | |
PC Pins | |
2.54 | |
6 | |
5.08 | |
7.62 | |
Straight | |
-30 | |
85 | |
Stick | |
9.6 | |
7.5 | |
3.5 | |
9.6 | |
7.85 | |
4.8 |
EDA / CAD Models |