OmronA6TR2104DIP-Schalter
Switch DIP OFF ON SPST 2 Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Piano Switch | |
Piano | |
SPST | |
OFF ON | |
2 | |
0.025@24VDC | |
24 | |
500VAC | |
100 | |
200 | |
1000 | |
1000 | |
0.9 | |
Through Hole | |
PC Pins | |
2.54 | |
4 | |
2.54 | |
7.62 | |
Straight | |
-20 | |
70 | |
Tube | |
4.98 | |
6 | |
5 | |
0.25 | |
4.98 | |
7.92 | |
5 |
EDA / CAD Models |