TDKA71-H45XGasentladungslampen
Gas Discharge Tubes 4500VDC 10kADC 10AAC 1pF Axial Thru-Hole
Compliant | |
EAR99 | |
Unconfirmed | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
±20% | |
10 | |
10 | |
10 | |
1 | |
2 | |
Axial | |
2 | |
-40 | |
125 | |
Tape and Reel | |
1 | |
8 | |
8 | |
Yes | |
Through Hole |
For industrial uses, protect your distribution system from lighting storms with this 2-electrode surge A71-H45X surge arrestor from EPCOS. Its maximum surge current is 2.5 kA. This part has a minimum operating temperature of -40 °C and a maximum of 90 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 7.9 mm long with a diameter of 9 mm.