OmronA7DP-206-1Schalter, Daumenrad
Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 30VDC PC Board Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
A secret code can be used in many applications, check out this A7DP-206-1 thumb-pushwheel switch from Omron and use it in yours! This device has a maximum current rating of 0.1 A @ 30VDC. This thumbwheel switch has an operating temperature range of -10 °C to 70 °C. The A7DP-206-1 thumbwheel switch has a pc board termination style. This product is 22.8 mm deep. The maximum DC voltage rating is 30 VDC.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
