OmronA8WD-1163Wippschalter
Switch Rocker ON OFF DPST Quick Connect/Solder Curved Rocker 16A 250VAC 50000Cycles
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536509040 | |
| Automotive | No |
| PPAP | No |
Safely turn on and off designs with this A8WD-1163 rocker switch from Omron. It has a DPST configuration. This device has a maximum current rating of 16 A @ 250VAC. This rocker switch panel has an operating temperature range of -25 °C to 55 °C. The A8WD-1163 rocker switch panel has a quick connect/solder termination style. This product is 24 mm long, 31.1 mm tall and 17 mm deep. The maximum AC voltage rating is 250 VAC.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
