Delta ElectronicsAA04D1515A
AC/DC Power Supply Dual-OUT -15V/15V -0.133A/0.133A 4W 7-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.60.18 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 17.1 |
Verpackungsbreite | 27 |
Verpackungslänge | 36.5 |
Leiterplatte geändert | 7 |
7 |
Delta Electronics' AA04D1515A DC to DC converter and switching regulator module will convert incoming voltages to levels that you need for your circuit.