SwitchcraftAAA4MBZSteckverbinder für Audio und Video
Conn XLR Connector M 4 POS ST Cable Mount 4 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
XLR Connector | |
M | |
4 | |
4 | |
Straight | |
15 | |
500VAC | |
1000 | |
50 | |
-40 | |
65 | |
1000 | |
19.69 | |
66.14 | |
Copper Alloy | |
Silver | |
Cable Mount |
Need to connect video and sound in your application? Look no further and use this xlr connector AAA4MBZ audio and video connector from Switchcraft. This M connector's 4 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a male type gender. This connector has a single port. This device has a maximum current rating of 10 A. This product is 66.14 mm long with a diameter of 19.69 mm. It has 4 terminals.