SwitchcraftAAA5FZSteckverbinder für Audio und Video
Conn XLR Connector F 5 POS ST Cable Mount 5 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
XLR Connector | |
F | |
5 | |
5 | |
Straight | |
15 | |
500VAC | |
1000 | |
50 | |
-40 | |
65 | |
1000 | |
19.69 | |
73.13 | |
Copper Alloy | |
Silver | |
Cable Mount |
Utilize your audio and video with the xlr connector AAA5FZ audio and video connector from Switchcraft. This F connector's 5 contacts that are made out of copper alloy and plated with silver. This connector has a single port. It has a female type gender. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This product is 73.13 mm long with a diameter of 19.69 mm. It has 5 terminals.