PortwellAB1-3041Hauptplatinen und Einzelplatinenrechner
Motherboard, Intel CPU 8GB DDR2 10Mbps/100Mbps/1000Mbps
Obsolete | |
Computer Motherboard | |
ATX | |
Intel | |
Core | |
Core 2 Duo | |
533M|800M|1066M | |
Yes | |
Intel Q965/ICH8 | |
AMI | |
4 | |
DIMM | |
8GB | |
DDR2 | |
240 | |
533M|667M|800M | |
No | |
Realtek AC97 | |
Yes | |
CRT | |
Intel GMCH | |
VGA | |
Yes | |
No | |
No | |
10Mbps/100Mbps/1000Mbps | |
8 | |
6 | |
1 | |
0 | |
1 | |
1 | |
1 | |
0 | |
3 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
4 | |
0 | |
0 | |
0 | |
1 | |
0 | |
0 | |
1 | |
0 | |
1 | |
0 | |
No | |
No | |
0 | |
50 | |
5 | |
90 | |
243.8 | |
312.8 |