Bel Power SolutionsABC200-1048G
AC/DC Power Supply Single-OUT 48V 4.25A 204W 13-Pin
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 36.6 |
Verpackungsbreite | 50.8 |
Verpackungslänge | 101.6 |
Leiterplatte geändert | 13 |
13 |
Ensure your electronic devices operate by using this ABC200-1048G AC to DC power supply from Bel Power Solutions. It has a voltage of 48 V and maximum output power of 204(Typ) W. This part's single output can handle a current up to 4.25 A. This part has a temperature range of -10 °C to 50 °C.