EAR99 | |
Obsolete | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 38.1 |
Verpackungsbreite | 76.2 |
Verpackungslänge | 127 |
Ensure your electronic devices operate by using this ABC300-1T24G AC to DC power supply from Bel Power Solutions. It has a voltage of 24 V and maximum output power of 200 W. This part's single output can handle a current up to 7.5 A. This part has a minimum operating temperature of -20 °C and a maximum of 70 °C.