Bel Power SolutionsABC450-1T12G
AC/DC Power Supply Single-OUT 12V 20.83A 450W 17-Pin
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Chassis |
Verpackungshöhe | 41 |
Verpackungsbreite | 101.6 |
Verpackungslänge | 165.1 |
Leiterplatte geändert | 17 |
17 |
Your electronic devices will need this ABC450-1T12G AC to DC power supply from Bel Power Solutions to convert alternating currents into useful direct currents to operate. It has a voltage of 12 V and maximum output power of 450 W. This part's single output can handle a current up to 20.83 A. This part has a minimum operating temperature of -20 °C and a maximum of 70 °C.