AbraconABNTC-0402-102J-3450F-TThermistoren
Thermistor NTC 1K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 3450K T/R
Compliant | |
EAR99 | |
Automotive | No |
PPAP | No |
NTC | |
2 | |
3 | |
< 5 | |
3450 | |
3400 to 3600 | |
±1% | |
-55 | |
125 | |
1000 | |
300 to 1500 | |
±5 | |
100m | |
Temperature Measurement|Temperature Compensation | |
Tape and Reel | |
1 | |
0.5 | |
0.5 | |
Solder Pad | |
Surface Mount |
EDA / CAD Models |