AbraconABNTC-0603-472J-3500F-TThermistoren
Thermistor NTC 4.7K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3500K T/R
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
NTC | |
2 | |
5 | |
5 to 15 | |
3500 | |
3400 to 3600 | |
±1% | |
-55 | |
125 | |
4700 | |
1500 to 6000 | |
±5 | |
100m | |
Temperature Measurement|Temperature Compensation | |
1.6 | |
0.8 | |
0.8 | |
Solder Pad | |
Surface Mount |
EDA / CAD Models |