HoneywellABPDANT015PGAA5Drucksensor für die Leiterplattenmontage
Board Mount Pressure Sensor 0psi to 15psi Gage 6-Pin DIP Module
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Gage | |
0psi to 15psi | |
250psi | |
100 to 500 | |
±0.25 | |
1 | |
4.75 | |
5 | |
5.25 | |
3.8 | |
-40 | |
85 | |
Liquid | |
Befestigung | Through Hole |
Verpackungshöhe | 10.63 |
Verpackungsbreite | 11 |
Verpackungslänge | 8 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | DIP Module |
6 | |
Leitungsform | Through Hole |
Ensure the components within your system are safe with this ABPDANT015PGAA5 board mount pressure sensor from Honeywell which measures and responds to gas or liquid pressure changes. This device has a minimum operating supply voltage of 4.75 V and a maximum of 5.25 V. This part has a temperature range of -40 °C to 85 °C. It has a response time of 0.46 ms. Its operating pressure range is 0psi to 15psi, while its maximum overload pressure is 30psi.