YageoAC0402JR-0710RLWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0402 10 Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Yes |
10 | |
5% | |
50 | |
No | |
0.063 (1/16) | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
No | |
No | |
No | |
Epoxy | |
0402 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
0402 | |
N/R | |
1 | |
0.5 | |
0.32 | |
N/A | |
N/R | |
±0.05 | |
±0.05 | |
±0.05 | |
Surface Mount |
This is a AC0402JR-0710RL fixed single surface-mount resistor from Yageo. This product has a resistance value of 10 Ohm. This part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1 mm long, 0.32 mm tall and 0.5 mm deep. This device is made with thick film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C.