YageoAC1206JR-07270RLWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 1206 270 Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a AC1206JR-07270RL fixed single surface-mount resistor from Yageo. This product has a resistance value of 270 Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product is 3.1 mm long, 0.55 mm tall and 1.6 mm deep. It has a tolerance of 5%.

Import TariffMay apply to this part

5.074 Stück: morgen versandbereit

    Total0,04 €Price for 1

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1844+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      5074
      Country Of origin:
      China
         
      • Price: 0,0377 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1844+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 5.074 Stück
      • Price: 0,0377 €