EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Smart Card Daughter Board | |
Interface Tools |
Entwicklungskit-Beschreibung
The Smart Card/SIM Card (SC) PICtail™ Daughter Board is an expansion board used for evaluating, reading and writing data on Smart Cards and Sim cards. This daughter board requires and Exporer 16 Development Board, or PIC18 Explorer board to complete the board configuration. Additionally, Microchip also offers the free Microchip Smart Card ISO-7816 software library and application notes to support the development of Smart Card applications.
Entwicklungskit-Funktionen
- Supports a wide range of Smart cards and SIM cards
- Operates on a wide range of voltages from 3.3V – 5.0V DC
- Includes PICtail™ Daughter Board and PICtail™ Plus Board connection interfaces
- Compatible with boards like Explorer 16 Development Board and PICDEM™ FS USB Demo Board
Weitere Informationen zum Entwicklungskit