EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Daughter Board | |
Communication Tools | |
Communication Misc |
Entwicklungskit-Beschreibung
The Power-Line Modem (PLM) PICtail™ Plus Daughter Board provides communication over power-lines using a Binary Phase Shift Keying (BPSK) modulation scheme. These boards interface to the popularExplorer 16 Development Board and operate in the CENELEC C consumer frequency band at a carrier frequency of 129.6 kHz. The software modem runs on the dsPIC33F Digital Signal Controller (DSC) and utilizes an Analog Front End (AFE) to interface to the AC power mains.
Each of the communication nodes utilizes a high voltage (HV) adapter cable that connects the Consumer-Band BPSK-Based 7.2 Kbps Power-Line Soft-Modem to the AC mains. The HV adapter cable incorporates the circuitry required to provide the noise-filtering and isolation from the power-line.
Entwicklungskit-Funktionen
- Operates on 5V and 9V power supply
- Modulation and demodulation in software
- Software selectable baud rates: 1200, 2400, 3600, 4800, 5400 and 7200
- Variable transmit power level setting
- Compatible with 220V/50 Hz and 110V/60 Hz power-lines, or any AC line ranging from 0-220VAC at 50 or 60Hz
Dieses Entwicklungskit enthält
- Info Sheet
- (2) Consumer-Band BPSK-based 7.2 Kbps Power-Line Soft-Modem PICtail Plus Daughter Boards
- (2) High Voltage Adapter Cables
Weitere Informationen zum Entwicklungskit