VishayACASA100121002P100Widerstandsnetzwerke und -Anordnungen
Res Thin Film Array 1K Ohm/10K Ohm 0.5% 0.3W ±50ppm/°C ISOL Conformal Coated 8-Pin 1206(4 X 0603) Convex SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.20 | |
Automotive | No |
PPAP | No |
Array | |
4 | |
1K/10K | |
0.5% | |
75 | |
0.3 | |
0.1 (1/10) | |
Thin Film | |
-55 | |
125 | |
±50 | |
70 to 125 | |
ISOL | |
Conformal Coated | |
1206 | |
0603 | |
Convex | |
8 | |
0.8 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206(4 X 0603) | |
3.2 | |
1.5 | |
0.45 | |
Surface Mount |
By combining multiple resistors into a single chip, the ACASA100121002P100 resistor array, developed by Vishay, can help you save space and power in your circuit design. This product's 4 resistors have a value of 1K/10K Ohm. Its temperature coefficient is ±50 ppm/°C. This dependable part has a power rating of 0.3 W and a power rating per resistor of 0.1 (1/10) W. It has 8 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product's terminal pitch is 0.8 mm. This part has an operating temperature of -55 to 125 °C. This device utilizes thin film technology. The ACASA100121002P100 part has a convex termination style. This product is 3.2 mm long, 0.45 mm tall and 1.5 mm deep. It has a tolerance of 0.5%.
EDA / CAD Models |