Allegro MicroSystemsACS722LLCTR-40AB-TStromsensoren
Open Loop Current Sensor AC/DC Current 3.3V 8-Pin SOIC N T/R
Compliant with Exemption | |
EAR99 | |
NRND | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 3.9 |
Verpackungslänge | 4.9 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
8 | |
Leitungsform | Gull-wing |
Because it does not have a direct electrical connection to the current being monitored, this ACS722LLCTR-40AB-T current sensor from Allegro MicroSystems allows for galvanic isolation to the measurement circuit. This device's minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This part has a temperature range of -40 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
EDA / CAD Models |