Allegro MicroSystemsACS723LLCTR-10AB-TStromsensoren

Open Loop Current Sensor AC/DC Current 5V 8-Pin SOIC N T/R

This ACS723LLCTR-10AB-T current sensor from Allegro MicroSystems is used to measure the flow of current in an electric circuit. This device's minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This part has a temperature range of -40 °C to 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.

Import TariffMay apply to this part

Auf Lager: 7.715 Stück

Regional Inventory: 6.005

    Total2,26 €Price for 1

    6.005 auf Lager: heute versandbereit

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2253+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Malaysia
         
      • Price: 2,2586 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2253+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 5 Stück
      • Price: 2,2586 €
    • (3000)

      heute versandbereit

      Increment:
      3000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      16 Wochen
      • In Stock: 6.000 Stück
      • Price: 2,0909 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      +
      Manufacturer Lead Time:
      16 Wochen
      • In Stock: 1.710 Stück
      • Price: 2,1691 €