Allegro MicroSystemsACS725LLCTR-30AB-TStromsensoren
Closed Loop/Open Loop Current Sensor AC/DC Current 3.3V Automotive AEC-Q100 8-Pin SOIC N T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 3.9 |
Verpackungslänge | 4.9 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
8 | |
Leitungsform | Gull-wing |
By measuring the level of current passing through your circuit with this ACS725LLCTR-30AB-T current sensor from Allegro MicroSystems you are ensuring your system from dangerously high current levels. This device's minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This part has a temperature range of -40 °C to 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.