Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
200(Min) | |
100 | |
1 | |
10 | |
105 | |
30 | |
700 | |
1.5@14.1A | |
700 | |
0.02 | |
Yes | |
-40 | |
125 | |
Tube | |
Industrial | |
Befestigung | Through Hole |
Verpackungshöhe | 9.15(Max) |
Verpackungsbreite | 4.6(Max) |
Verpackungslänge | 10.4(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-220AB |
3 | |
Leitungsform | Through Hole |
This ac switch triac ACST1010-7T thyristor manufactured from STMicroelectronics is a bistable switch, it will conduct when there is a current trigger and continue to be on when there is a forward bias voltage applied to it. This device has a surge current rating of 105 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 700 V, while its repetitive peak reverse voltage is 700 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |