Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.30.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
2000(Min) | |
100 | |
1 | |
35 | |
126 | |
50 | |
700 | |
1.5@17A | |
700 | |
0.02 | |
Yes | |
-40 | |
125 | |
Tube | |
Industrial | |
Befestigung | Through Hole |
Verpackungshöhe | 9.15(Max) |
Verpackungsbreite | 4.6(Max) |
Verpackungslänge | 10.4(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-220AB |
3 | |
Leitungsform | Through Hole |
Keep your ac switch triac ACST1235-7T thyristor manufactured from STMicroelectronics on by applying a forward-biased voltage to it. This device has a surge current rating of 126 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 700 V, while its repetitive peak reverse voltage is 700 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |