RoHS EU | Compliant with Exemption |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8541.30.00.80 |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.4(Max) |
Verpackungsbreite | 6.2(Max) |
Verpackungslänge | 6.6(Max) |
Leiterplatte geändert | 2 |
Tab | Tab |
Standard-Verpackungsname | TO-252 |
Lieferantenverpackung | DPAK |
Stiftanzahl | 3 |
Leitungsform | Gull-wing |
This ac switch triac ACST410-8BTR thyristor manufactured from STMicroelectronics is a bistable switch that will turn on when a current is triggered. This device has a surge current rating of 32 A. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V.