Active-Semi, IncACT2801CQL-TBatteriemanagement
Battery Pack Manager Li-Ion 1500mA 5V 24-Pin QFN EP
Compliant | |
EAR99 | |
Unconfirmed | |
8542330001 | |
Automotive | Unknown |
PPAP | Unknown |
Battery Pack Manager | |
5 | |
1500 | |
2500 | |
-40 | |
85 | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 4 |
Verpackungslänge | 4 |
Leiterplatte geändert | 24 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | QFN EP |
24 | |
Leitungsform | No Lead |
Easily optimize battery performance with this battery pack manager ACT2801CQL-T charge controller from Active-Semi. Its output produces a current of 1500 mA. With an output that has a voltage of 5 V, this is power management at its best. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C.