Active-Semi, IncACT2801QL-T1026Batteriemanagement
Battery Pack Manager Li-Ion 1500mA 5V 24-Pin QFN EP
Compliant | |
EAR99 | |
Unconfirmed | |
8542330001 | |
Automotive | Unknown |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 4 |
Verpackungslänge | 4 |
Leiterplatte geändert | 24 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | QFN EP |
24 | |
Leitungsform | No Lead |
This battery pack manager ACT2801QL-T1026 charge controller from Active-Semi is an electronic system that manages a set of batteries by protecting the battery from harmful environmental factors, making sure it operates within its safe operating area, and monitoring its state. With an output that has a voltage of 5 V, this is power management at its best. Its output produces a current of 1500 mA. This battery gauge has an operating temperature range of -40 °C to 85 °C.