Active-Semi, IncACT3780QY-TBatteriemanagement
Battery Charger Li-Ion 450mA 4.2V 44-Pin TQFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | Unknown |
PPAP | Unknown |
Battery Charger | |
1.8(Typ) | |
4.2 | |
4000(Max) | |
-40 | |
85 | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.75(Max) |
Verpackungsbreite | 4.1(Max) |
Verpackungslänge | 4.1(Max) |
Leiterplatte geändert | 44 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | TQFN EP |
44 |
This ACT3780QY-T charge controller from Active-Semi is made up of integrated circuits that perform functions to help keep your batteries running smoothly.