Active-Semi, IncACT413US-TStrommodus, PWM-Controllern
Current Mode PWM Controller 94kHz 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
8504.40.95.80 | |
Current Mode PWM Controller | |
Current Mode PWM Controller | |
Flyback | |
1 | |
94 | |
75(Typ) | |
150 | |
90 | |
-0.3 | |
22 | |
1 | |
450 | |
No | |
No | |
No | |
-40 | |
85 | |
Tape and Reel |
Make sure components do not short circuit by properly supplying external current using this ACT413US-T current controller from Active-Semi. It has single PWM output. This current mode controller supports flyback topology. Its switching regulator has a frequency of 94 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a minimum operating supply voltage of -0.3 V and a maximum of 22 V. This current mode controller's maximum duty cycle is 75(Typ) %. This current mode controller has an operating temperature range of -40 °C to 85 °C.