Active-Semi, IncACT4514SH-TDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 10V to 40V Step Down 12V 1.5A 8-Pin SOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | Unknown |
PPAP | Unknown |
Step Down | |
225 | |
Yes | |
12(Max) | |
1.5 | |
10 | |
40 | |
93 | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.55(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5.1(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOP |
8 | |
Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this step down ACT4514SH-T DC to DC converter from Active-Semi. This converter can produce a current up to 1.5 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 10 V that does not exceed 40 V. This converter is 93 % efficient. This part offers a switching frequency of 175 to 225 kHz in order to work properly. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.