Active-Semi, IncACT4533AYH-TDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 10V to 38V Step Down Single-Out 12V 3.5A 8-Pin SOP T/R
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | Unknown |
PPAP | Unknown |
Step Down | |
Adjustable | |
125(Typ) | |
Yes | |
1 | |
12(Max) | |
3.5 | |
10 | |
38 | |
10 to 38 | |
4(Max) | |
91 | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.55(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5.1(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOP |
8 | |
Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this step down ACT4533AYH-T DC to DC converter from Active-Semi. This converter's single output can produce a current up to 3.5 A. The best way to provide power to your application is by using this, which needs a voltage of at least 10 V and no higher than 38 V. With an adjustable output that has a voltage of 12(Max) V, this is power management at its best. This converter is 91 % efficient. It has a switching frequency of 125(Typ) kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.