Active-Semi, IncACT4533BYH-TDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 10V to 38V Step Down Single-Out 12V 3.5A 8-Pin SOP T/R
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | Unknown |
PPAP | Unknown |
Step Down | |
Adjustable | |
125(Typ) | |
Yes | |
1 | |
12(Max) | |
3.5 | |
10 | |
38 | |
10 to 38 | |
4(Max) | |
91 | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.55(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5.1(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOP |
8 | |
Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this step down ACT4533BYH-T DC to DC converter from Active-Semi. This converter's single output can produce a current up to 3.5 A. With a small input voltage of 10 V and a max of 38 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 12(Max) V, this is power management at its best. This converter is 91 % efficient. Its switching regulator has a frequency of 125(Typ) kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has an operating temperature range of -40 °C to 85 °C.