Active-Semi, IncACT512US-TStrommodus, PWM-Controllern
Current Mode PWM Controller 75kHz 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
8504.40.95.80 |
Using the ACT512US-T pulse-width modulated controller, developed by Active-Semi, easily regulate the amount of voltage entering your external circuit. It has single PWM output. This current mode controller supports flyback topology. This part offers a switching frequency of 75(Typ) kHz in order to work properly. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This current mode controller's maximum duty cycle is 75(Typ) %. This device has a minimum operating supply voltage of -0.3 V and a maximum of 28 V. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.