Active-Semi, IncACT8600QJ601-TPMIC-Lösungen
Power Management Unit to 40-Pin TQFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Power Management Unit | |
2380 | |
2.3 to 5.5 | |
0.42(Typ) | |
3200 | |
-40 | |
85 | |
150 | |
-65 | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.75(Max) |
Verpackungsbreite | 5.1(Max) |
Verpackungslänge | 5.1(Max) |
Leiterplatte geändert | 40 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | TQFN EP |
40 |
Easy power control is made possible with this false pin count ACT8600QJ601-T power management IC by Active-Semi.