Sony CorporationAD-7280SOptische Laufwerke
Optical Drives RW SATA 146mm 41.3mm 170mm
Supplier Unconfirmed | |
EAR99 | |
Unconfirmed | |
RW | |
DVD | |
VIDEO CD|Photo CD|DVD-RAM|DVD+RW|DVD-RW|DVD+R DL|DVD-R DL|DVD-ROM|DVD+R|DVD-R|CD-RW|DVD-Video|CD-R|CD-ROM/XA|CD-ROM|CD-I(FMV)|CD Text|CD Extra|CD-Audio | |
48X@CD-ROM|12X(DL)@DVD-ROM|16X(SL)@DVD-ROM | |
32X ZCLV@CD-RW|48X CAV@CD-R|12X PCAV@DVD-RAM|6X CLV(-RW)@DVD-RW|6X CLV(-RW)@DVD+RW|8X ZCLV(+RW)@DVD-RW|8X ZCLV(+RW)@DVD+RW|12X CAV@DVD-R DL|12X CAV@DVD+R DL|24X CAV@DVD-R|24X CAV@DVD+R | |
160@DVD|140@CD | |
1MB | |
Tray | |
SATA | |
Win 7 | |
630 | |
146 | |
170 | |
41.3 |