Analog DevicesAD-CCES-CORP-10Software Development Tools
CrossCore Embedded Studio ADSP-210xx/ADSP-BF535/ADuCM302x/ADuCM4x50 DSP/Microcontroller IDE Software
Compliant | |
5E002 | |
Active | |
4907.00.00.00 | |
Automotive | No |
PPAP | No |
Entwicklungskit-Beschreibung
CrossCore® Embedded Studio is a world-class integrated development environment (IDE) for the Analog Devices Blackfin® and SHARC® processor families. Employing the latest generation of our mature code generations tools, this Eclipse™ based IDE provides seamless, intuitive C/C++ and assembly language editing, code-gen, and debug support.
CrossCore Embedded Studio also offers Blackfin and SHARC developers highly integrated add-in support for drivers, services, and algorithmic software modules. These include driver support for on chip and off chip peripherals, stacks for Ethernet and USB, a popular real time operating system and file system, and more. It provides an easy to use development framework which includes exceptional integrated multicore development and debug support.
Entwicklungskit-Funktionen
- Eclipse based integrated development environment (IDE)
- Exceptional multi-core development & debug support
- Outstanding code generation tools, including Compilers, Assemblers,
Linker, & Loader - Mature algorithm libraries
- Improved system services & device drivers
- Easy integration with a family of software add-ins, including RTOS, TCP/IP Stack, USB Stack, & File System
- Compatibility with a variety of development hardware, including multi-core processing boards, and extender cards supporting audio & video capture, processing, and display
- Supports all Blackfin and SHARC processor families, with the exception of ADSP-BF535 and ADSP-210xx
Weitere Informationen zum Entwicklungskit
CrossCore Embedded Studio C/C++ Library Manual for SHARC Processors, (Revision 1.1, April 2013)
CrossCore Embedded Studio C/C++ Compiler Manual for SHARC Processors, (Revision 1.1, April 2013)
CrossCore Embedded Studio Loader and Utilities Manual, (Revision 1.2, April 2013)
CrossCore Embedded Studio Linker and Utilities Manual, (Revision 1.2, April 2013)
CrossCore Software Licensing Guide, (Revision 1.2, April 2013)
CrossCore Embedded Studio Assembler and Preprocessor Manual, (Revision 1.2, April 2013)
μC/OS-II™ Real-Time Kernel for CrossCore Embedded Studio Software
μC/OS-III™ Real-Time Kernel for CrossCore® Embedded Studio
lwIP Lightweight TCP/IP Stack for CrossCore Embedded Studio
μC/FS™ File System for CrossCore Embedded Studio
μC/USB Device™ Stack for CrossCore Embedded Studio
Debugging uClinux applications with CCES problematic